Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
20+ | €3.830 |
40+ | €3.750 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M6-1
Order Code7033280
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialCarbon Steel
Panel Thickness1.4mm
Panel Cutout Diameter-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS-M6-1 is a Self-Clinch Nut made of bright-zinc-plated steel for 1.4 to 2.3mm sheet thickness.
- High torque resistance
- Reverse side of the sheet remains totally flush
- Easy assembly with any squeeze press
- Case-hardened mild steel
- Maximum material hardness 80RB
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Panel Cutout Diameter
-
Product Range
-
Thread Size - Metric
M6
Panel Thickness
1.4mm
Fastener Plating
Zinc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TR-S-M6-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12