Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRDF-137-050
Order Code3128992
Product RangeTRDF
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.330 |
20+ | €7.260 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRDF-137-050
Order Code3128992
Product RangeTRDF
Technical Datasheet
External Diameter14mm
Grip Range Min1.5mm
Grip Range Max7mm
Overall Length21.2mm
External Depth4.2mm
Mounting Hole Dia7.8mm
Fastener MaterialPOM (Polyoxymethylene)
Product RangeTRDF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
14mm
Grip Range Max
7mm
External Depth
4.2mm
Fastener Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
1.5mm
Overall Length
21.2mm
Mounting Hole Dia
7.8mm
Product Range
TRDF
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07