Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-176
Order Code3795939
Product RangeTCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €2.880 |
Price for:Each
Minimum: 10
Multiple: 10
€28.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-176
Order Code3795939
Product RangeTCK Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case4.9mm x 4.7mm x 2.8mm
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.7mm
Product Height2.8mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 4.7µH ±20% (at 100KHz / 1V) inductance
- 52mohm maximum impedance (DCR)
- 4.5A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.052ohm
Product Length
4.9mm
Product Height
2.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
-
Power Inductor Case
4.9mm x 4.7mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006