Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-182
Order Code4208856
Product RangeTCK Series
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.510 |
| 10+ | €2.100 |
| 25+ | €1.920 |
| 50+ | €1.640 |
| 100+ | €1.500 |
| 500+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-182
Order Code4208856
Product RangeTCK Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.589ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height4.2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with inductance of 100µH ±20% (100KHz / 1V)
- Impedance (DCR) is 589mohm maximum
- Rated current is 0.8A maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.589ohm
Product Length
4.9mm
Product Height
4.2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005