Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-186
Order Code4335528
Product RangeTCK Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.770 |
| 10+ | €3.860 |
| 25+ | €3.440 |
| 50+ | €3.250 |
| 100+ | €3.010 |
| 500+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-186
Order Code4335528
Product RangeTCK Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width4.8mm
Product Height4.8mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
TCK-186 is an inductor. It has an inductance of 3.3µH ±20% (at 100KHz / 1V).
- Impedance (DCR) of 10mohm maximum
- Rated current of 15A maximum
- Operating temperature range from -40°C to +125°C
- Connection type is THD (Through-Hole Device)
- Length is 13.45mm, width is 12.6mm and height is 4.8mm
- 3-year product warranty
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.01ohm
Product Length
13.45mm
Product Height
4.8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00455