Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.640 |
10+ | €62.090 |
25+ | €60.850 |
50+ | €59.610 |
100+ | €58.360 |
Product Information
Product Overview
TEN 30-3622UIR is a TEN 30UIR series 30W high-performance DC/DC railway converter with an ultra-wide 12:1 input voltage range. The TEN 30UIR comes in a compact, fully encapsulated 2”x1” housing for the highest reliability and effective cooling. Due to its dedicated holdup capacitor connection, the TEN 30UIR meets extended holdup-time requirements without requiring bulky input capacitors. The TEN 30UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration, and EN 45545-2 certified for fire behaviour. The TEN 30UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in various demanding industrial applications. It includes protection against short-circuit (SCP), overvoltage (OVP) and overtemperature (OTP).
- Input voltage range from 9 to 75VDC, ±12VDC nominal output voltage
- 1250mA maximum output current, 90% typical efficiency
- 3000VDC I/O isolation (input to output, 60s), remote on/off and trim function
- Metal housing material, non-conductive FR4 (UL 94 V-0 rated) base material
- Protection against short-circuit (SCP), overvoltage (OVP) and overtemperature (OTP)
- PCB mount mounting type, THD (Through-Hole Device) connection type
- 3-year product warranty
- Dimension (L x W x D) is 50.8mm x 25.4mm x 10.16mm
- Operating temperature range from -40°C to +85°C
- Dedicated holdup capacitor connection, fully encapsulated
Technical Specifications
ITE, Industrial & Railway
12:1
2 Output
1.25A
1.25A
3kV
Fixed
10.2mm
9VDC
TEN 30UIR Series
DIP
30W
12VDC
-12VDC
-
36V
25.4mm
50.8mm
75VDC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate