Quantity | Price (ex VAT) |
---|---|
10+ | €41.810 |
Product Information
Product Overview
THD-12WI series is a range of high performance, isolated 12W DC/DC converter modules featuring ultra-wide 4:1 input voltage ranges in a DIP-24 package with industry-standard footprint. Overload and overvoltage protection as well as remote on/off are included as standard. Built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB. It complies with UL 62368-1, IEC/EN 62368-1, UL 60950-1, IEC/EN 60950-1 safety standards.
- Highest power density
- Very high efficiency
- I/O isolation voltage of 1500V
- Input filter meets EN 55022A without external components
- Undervoltage lock-out circuit
- Shielded metal case with insulated baseplate
- Continuous indefinite, automatic recovery short-circuit protection
- Operating temperature range from -40°C to +85°C
- 3-year product warranty, copper nickel plated casing, non conductive FR4 baseplate material
- Switching frequency of 400KHz typical (pulse width modulation PWM)
Technical Specifications
ITE
4:1
2 Output
1.2A
1.2A
1.5kV
Fixed
10.2mm
9V
THD 12WI Series
DIP
12W
5V
-5V
-
24V
20.3mm
31.8mm
36V
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate