Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-1000P
Order Code2366152
Product RangeTHV Series
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €241.960 |
10+ | €226.470 |
25+ | €221.940 |
Price for:Each
Minimum: 1
Multiple: 1
€241.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHV 12-1000P
Order Code2366152
Product RangeTHV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max2W
Output Voltage Min0V
Output Voltage Max1kV
Output Current Max2mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10.8V
Input Voltage DC Max16.5V
Height19.8mm
Depth110mm
Width12mm
Product RangeTHV Series
Product Overview
The THV 12-1000P is a High Voltage Power Supply with SMD and hybrid technology. The THV series 2mA regulated miniature power module is designed for PCB mounting. The use of high stability components guarantees a minimal temperature drift and a very stable output voltage. Typical applications for this high voltage power supply are photomultiplier tubes, gas chromatography, analytical instruments and wherever where small size and high output voltage stability is requested.
- Full SMD design with ceramic capacitors for highest reliability
- Positive or negative polarity models
- PCB and flying lead versions
- Excellent output stability
- Low temperature coefficient
- Ultra low ripple
- Remote voltage programming - 0 to 100%
- Short-circuit protection
- Shielded metal case
Applications
Power Management
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Voltage Max
1kV
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16.5V
Depth
110mm
Product Range
THV Series
DC / DC Converter Type
SIP
Output Voltage Min
0V
Output Current Max
2mA
Input Voltage DC Min
10.8V
Height
19.8mm
Width
12mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065