Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €69.850 |
5+ | €67.830 |
10+ | €65.650 |
Product Information
Alternatives for TMT 15215C
1 Product Found
Product Overview
TMT 15215C TMT series power module is AC/DC power supply in compact fully encapsulated module. Compliance with international safety standards including UL 508 listing qualify this product for worldwide markets. This AC/DC module offers an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment. Standard safety approvals are CB certificates, UL approvals for UL 60950-1 and UL 60601, UL approval for UL 508.
- Ultra compact, fully encapsulated plastic case
- Input voltage range from 85 to 264VAC, 85 to 370VDC, 47 to 63Hz frequency
- Protection class ll, plastic with silicone rubber compound (UL 94V-0 rated) casing
- EMI according to EN 55022, class B and FCC level B
- Short circuit and overload protection, 3-year product warranty
- Chassis mount with screw terminal block
- 15watt maximum output power
- Output 1 is +15VDC/500mA, output 2 is -15VDC/500mA
- 280mA/180mA typical input current full load
- Operating temperature range from –25°C to +50°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Medical
15W
500mA
500mA
-
-
264V
Fixed
No SVHC (10-Jun-2022)
2Outputs
15VDC
-15VDC
-
-
85V
85V AC to 264V AC
TMT-C Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate