9 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €270.200 |
| 5+ | €264.800 |
Product Information
Product Overview
TSP series comprises high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make these modules the best choice to power sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy. Safety standards include IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No. 60950-1-03, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 508, CSA-C22.2 No. 107, EN 60204, EN 50178, EN 61558-2-16, UL 60079-15. Safety approvals include CB report for IEC/EN 60950-1, IEC/EN 61010-1 & 61010-2-2, UL 60950-1 rec. File: e181381, UL 508 listed File: e210002, CSA (file no. 219759) for UL 60950-1, UL 508, UL 60079-15-02, ANSI/ISA 12.12.01, CSA-22.2 No. 60950-1-03, CSA C22.2 No. 107, CSA 60079-15-02.
- Rugged metal case for harsh industrial environments
- Shock and vibration proof
- Industrial operating temperature range from -25°C to +70°C
- Adjustable output voltage
- Protection against short circuit, overvoltage and overtemperature
- Power OK signal, remote on/off
- 3-year product warranty
- IP 20 (IEC/EN 60529) degree of protection
- Aluminium (chassis) / stainless steel (cover) enclosure material
- Detachable screw terminals (plugs included) connection, 2 terminals per output
Technical Specifications
ITE
360W
15A
-
-
-
264V
Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TSP Series
Alternatives for TSP 360-124
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate