Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2450SM
Order Code2414161
Product RangeTSRN 1SM Series
Technical Datasheet
6.506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
10+ | €11.110 |
25+ | €10.880 |
50+ | €10.700 |
100+ | €10.530 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-2450SM
Order Code2414161
Product RangeTSRN 1SM Series
Technical Datasheet
Power Supply ApplicationsITE
Output Voltage Min2.5V
No. of Outputs1 Output
Output Voltage Max8V
Output Power Max5W
Output Voltage Nom5V
DC / DC Converter Output TypeAdjustable
Output Current Max1A
Product RangeTSRN 1SM Series
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max42V
Product Overview
The TSRN 1-2450SM is a 1-output non-isolated PoL DC/DC Converter with 8W output power. It is an ideal solution to replace inefficient linear regulators. A high efficiency allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. It provides better output accuracy (±2%), lower standby current of 4mA and no requirement of external capacitors. It is suitable for positive or negative output circuits and offer a trim input for output voltage adjustment.
- 12VDC Nominal input voltage
- Remote ON/OFF input
- ±0.015%/K Temperature coefficient
- 470µF Maximum capacitive load
- 580kHz Switching frequency
- Built-in filter capacitors
- Excellent line/load regulation
- Qualified for lead-free reflow solder process
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Power Max
5W
DC / DC Converter Output Type
Adjustable
Product Range
TSRN 1SM Series
Input Voltage DC Min
6.5V
Output Voltage Min
2.5V
Output Voltage Max
8V
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
42V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002