Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXH 120-112
Order Code1772179
Product RangeTXH 120 Series
Technical Datasheet
10 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.040 |
10+ | €91.430 |
25+ | €88.930 |
50+ | €87.080 |
100+ | €85.270 |
Price for:Each
Minimum: 1
Multiple: 1
€98.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXH 120-112
Order Code1772179
Product RangeTXH 120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max120W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)120W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTXH 120 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TXH 120-112 is a 12V/120W 1-output Power Supply in metal enclosure, designed for a wide range of critical applications. The very high efficiency of up to 93% admits of a compact design with free air convection cooling for the 120W models. The units are equipped with screw terminal blocks and are easy to install in any equipment. The TXH-series power supply has an universal input and comply with European EMC standards and the low voltage directive.
- Compact U-bracket and enclosed
- No internal fan for 120W model
- Adjustable output voltage
- Short-circuit and overvoltage protection
- -25 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TXH 120 Series
No. of Outputs
1Outputs
No. of Outputs
1 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Fixed
Output Current - Output 1
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TXH 120-112
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592