Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXH 240-148
Order Code1772185
Product RangeTXH 240 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.920 |
Price for:Each
Minimum: 1
Multiple: 1
€106.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXH 240-148
Order Code1772185
Product RangeTXH 240 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max240W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)240W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTXH 240 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TXH 240-148 is a Power Supply designed for a wide range of critical applications. The very high efficiency of up to 93% admits of a compact design. The unit is equipped with screw terminal block and is easy to install in any equipment. This power supply has universal input and complies with European EMC standard and the low voltage directive (LVD). Terminal block connection, it is easy to install in any equipment.
- Compact U-bracket and enclosed power supplies
- Screw terminal block
- Adjustable output voltage
- Short-circuit and overvoltage protection
- 45.6 to 50.4VDC Adjustable output voltage
- 93% Efficiency
- 3.15A Recommended circuit breaker (characteristic C) or slow blow fuse
- 0.03%/K Temperature coefficient
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
TXH 240 Series
No. of Outputs
1Outputs
No. of Outputs
1 Output
Power Rating (Convection Cooling)
240W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TXH 240-148
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86