Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-046
Order Code2579297
Product RangeTCK Series
Technical Datasheet
563 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.820 |
| 10+ | €2.580 |
| 100+ | €2.320 |
| 500+ | €2.300 |
| 1000+ | €2.250 |
| 2000+ | €2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-046
Order Code2579297
Product RangeTCK Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.23A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height5.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Signalling
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
TCK Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.23A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.15ohm
Product Length
5.8mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008