Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-097
Order Code2579314
Product RangeTCK Series
Technical Datasheet
203 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.050 |
| 10+ | €4.900 |
| 100+ | €4.460 |
| 500+ | €4.190 |
| 1000+ | €4.110 |
| 2000+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-097
Order Code2579314
Product RangeTCK Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)11A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height4.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Signalling
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
11A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.012ohm
Product Length
6.5mm
Product Height
4.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008