Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-116
Order Code3795902
Product RangeTCK Series
Technical Datasheet
14 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.780 |
| 10+ | €6.000 |
| 100+ | €5.700 |
| 500+ | €5.610 |
| 1000+ | €5.500 |
| 2000+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-116
Order Code3795902
Product RangeTCK Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
Power Inductor Case4.7mm x 5.4mm x 2.2mm
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width5.4mm
Product Height2.2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 10µH ±20% (at 100KHz / 250mV) inductance
- 200mohm maximum impedance (DCR)
- 2.3A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
TCK Series
Power Inductor Case
4.7mm x 5.4mm x 2.2mm
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.2ohm
Product Length
4.7mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006