Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-132
Order Code3795916
Product RangeTCK Series
Technical Datasheet
10 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.260 |
| 10+ | €2.720 |
| 100+ | €1.950 |
| 500+ | €1.830 |
| 1000+ | €1.810 |
| 2000+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-132
Order Code3795916
Product RangeTCK Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)680mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.378ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 22µH ±20% (at 100KHz / 1V) inductance
- 378mohm maximum impedance (DCR)
- 0.68A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
TCK Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
680mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.378ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006