Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.750 |
10+ | €22.130 |
25+ | €21.660 |
50+ | €21.310 |
100+ | €20.960 |
Product Information
Product Overview
The TDN 3-1211WISM from Tracopower is a TDN 3WISM series, 3W DC/DC converter. This fully regulated, high performance DC/DC converter comes in a compact cubical package of only 1.23cm³. Full load operation is reliable up to 70°C environment temperature. With 1600VDC I/O isolation voltage, external on/off and short current protection, it covers a wide range of application when space is limited. The input of converters is designed for a wide voltage range (4:1) and minimum load is not required. It features conducted noise (EN 55022 class A or B with external components), ESD (EN 61000-4-2, air ±8KV, contact ±6KV, pref A), radiated immunity (EN 61000-4-3, 10 V/m, pref A), fast transient / surge (with external input capacitor) (EN 61000-4-4, ±2KV, pref A and EN 61000-4-5, ±1KV pref A), conducted immunity (EN 61000-4-6, 10VRMS, pref A) and magnetic field immunity (EN 61000-4-8, 100A/m continuous, pref A, 1000 A/m 1sec, perf criteria A).
- Input voltage range from 4.5VDC to 18VDC (12VDC nominal)
- 5VDC output voltage, 600mA maximum output current, 80% typical efficiency
- Input current no load is 40mA typical, maximum surge voltage (1 sec maximum) is 25V
- Reflected ripple current is 20mAp-p typical, ripple and noise (20MHz bandwidth) is 50mVp-p typical
- Ultra compact SMD package (13.2 x 9.1 x 10.2mm), automatic recovery short circuit protection
- Switching frequency is 100KHz minimum (pulse frequency modulation)
- Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
- 50pF maximum isolation capacitance, <gt/>1Gohm isolation resistance (at 500VDC)
- Non-conducting FR4 (UL 94V-0) casing and base material, silicone (UL 94V-0) potting material
- Operating temperature range from -40°C to +70°C without derating, package weight is 2.7g
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
600mA
-
1.6kV
Fixed
Surface Mount Device
13.2mm
18V
No SVHC (16-Jul-2019)
-
3W
5V
-
Regulated
12V
9.1mm
10.2mm
4.5V
TDN 3WISM Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate