Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.670 |
10+ | €20.530 |
25+ | €20.090 |
50+ | €19.760 |
100+ | €19.440 |
Product Information
Product Overview
The TDN 3-1219WI from Tracopower is a TDN 3WI series, 3W DC/DC converter. The TDN 3WI series with 4:1 input voltage range comes in a very compact DIP package (13.2mm x 9.1mm x 10.2mm). It features conducted noise (EN 55022 class A or B with external components), ESD (EN 61000-4-2, air ±8KV, contact ±6KV, pref A), radiated immunity (EN 61000-4-3, 10 V/m, pref A), fast transient / surge (with external input capacitor) (EN 61000-4-4, ±2KV, pref A and EN 61000-4-5, ±1KV pref A), conducted immunity (EN 61000-4-6, 10VRMS, pref A) and magnetic field immunity (EN 61000-4-8, 100A/m continuous, pref A, 1000 A/m 1sec, perf criteria A).
- Input voltage range from 4.5VDC to 18VDC (12VDC nominal)
- 9VDC output voltage, 333mA maximum output current, 81% typical efficiency
- Input current no load is 40mA typical, maximum surge voltage (1 sec maximum) is 25V
- Reflected ripple current is 20mAp-p typical, ripple and noise (20MHz bandwidth) is 50mVp-p typical
- Ultra compact DIP package (13.2 x 9.1 x 10.2mm), automatic recovery short circuit protection
- Switching frequency is 100KHz minimum (pulse frequency modulation), tinned copper pin material
- Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
- 50pF maximum isolation capacitance, <gt/>1Gohm isolation resistance (at 500VDC)
- Non-conducting FR4 (UL 94V-0 rated) casing material, silicone (UL 94V-0 rated) potting material
- Operating temperature range from -40°C to +70°C without derating, package weight is 2.7g
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
333mA
-
1.6kV
Fixed
Through Hole
13.2mm
18V
No SVHC (16-Jul-2019)
DIP
3W
9V
-
Regulated
12V
9.1mm
10.2mm
4.5V
TDN 3WI Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate