Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €50.000 |
10+ | €40.470 |
25+ | €39.600 |
50+ | €38.960 |
100+ | €38.320 |
Product Information
Product Overview
TEN 10 series is a family of high performance 10W DC/DC converters in a compact 2” x 1” low profile package with industry standard footprint. A built-in EMI filter is built in to meet EN 55022, class A without any external components. Further standard features include overvoltage protection and short-circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required. Certified by UL 60950-1, IEC/EN 60950-1.
- Input voltage from 9 to 18VDC, output voltage is 24VDC, efficiency of 81%, 415mA max output current
- Wide 2:1 input range
- I/O isolation is 1500VDC
- Operating temperature range –40°C to +85°C
- Indefinite short circuit protection
- High power density
- Industry standard pinout
- 3-year product warranty
- Weight is 32g
- Shielded metal case with insulated baseplate
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
415mA
-
1.5kV
Fixed
25.4mm
50.8mm
18V
No SVHC (14-Jun-2023)
DIP
10W
24V
-
-
12V
Through Hole
10.2mm
9V
TEN 10 Series
Technical Docs (2)
Alternatives for TEN 10-1215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate