Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.480 |
10+ | €27.760 |
25+ | €27.160 |
50+ | €26.720 |
100+ | €26.290 |
Product Information
Product Overview
The TEN 8-2410 is a high performance 8W DC/DC Converter Module featuring wide 2:1 input voltage ranges. A very high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A without external components. The standard features include 3.3VDC output voltage and 18 to 36VDC input voltage range, remote ON/OFF and short-circuit protection. The device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal casing with insulated base plate
- 80% Typical efficiency
- 24VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
2:1
1 Output
2A
-
1.5kV
Fixed
Through Hole
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
8W
3.3V
-
-
24V
20.3mm
10.2mm
18V
TEN 8 Series
Alternatives for TEN 8-2410
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate