Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €424.290 |
5+ | €415.800 |
Product Information
Product Overview
TEP 200-4815WIRCMF is a TEP 200WIRCMF Series 200W DC/DC railway converter. TEP 200WIRCMF Series is a family of isolated high performance DC/DC converter module with ultra-wide 4:1 input voltage ranges. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow cooling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for onboard power distribution.
- Input voltage range from 18 to 75VDC (48VDC nominal)
- Output voltage range of 24VDC (19.2 to 26.4VDC)
- Maximum output current is 9000mA
- Efficiency typically is 90%
- Chassis mount with screw terminal block
- Including EMI filter to meet EN 55032, class A
- EN 50155 approval for railway applications
- No minimum load, soft start, under voltage lock-out circuit
Technical Specifications
Railway
4:1
1 Output
9A
-
3kV
Fixed
Chassis
85mm
75V
No SVHC (14-Jun-2023)
Module
216W
24V
-
-
48V
61mm
33.8mm
16.5V
TEP 200WIRCMF Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate