Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €380.730 |
5+ | €373.120 |
Product Information
Product Overview
The TEQ 100WIR series from Tracopower are 100W isolated high performance DC/DC converters. These converters with rugged, sealed metal case are suitable for industrial applications where often no PCB mounting is possible but module has to be mounted on a chassis. The ultra-wide 4:1 input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems. The TEQ 100WIR series features output voltage trimming, remote on/off, undervoltage lockout, soft-start, output current limitation, overvoltage protection and automatic recovery short circuit protection (hicc-up). Approved by IEC/EN 60950-1 (ed. 2), EN 60950-1:2006/A11:2009/A1:2010/A12:2011/A2:2013, UL 508, CSA C22.2 No. 107.1-01 and UL 60950-1 2nd ed. +Am1 standards.
- Nominal input voltage : 24VDC/48VDC/110VDC
- Output voltage : 12VDC/24VDC/28VDC/48VDC
- Maximum output current : 8.4A/4.2A/3.6A/2.1A
- Excellent efficiency up to 90%
- High power block with excellent thermal convection
- EN 50155 approval for railway applications, input filter meet EN 55022, class A
- Maximum ripple and noise (20MHz bandwidth) is 125mVp-p (12VDC)/250mVp-p (24, 28VDC)/350mVp-p (48VDC)
- Isolation voltage (60sec) is 2250VDC (I/O), 1600VDC (input/case)
- PWM switching frequency is 250KHz typical (24, 48Vin models) and 300KHz (110Vin models)
- Operating temperature range from -40°C to 105°C (up to +85°C without derating)
Technical Specifications
Railway
4:1
1 Output
4.2A
-
2.25kV
Chassis
103.2mm
87.6mm
75V
No SVHC (16-Jul-2019)
Module
100W
24V
-
-
48V
Fixed, Adjustable
88.9mm
19V
TEQ 100WIR Series
Technical Docs (3)
Alternatives for TEQ 100-4815WIR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate