Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €596.490 |
10+ | €534.860 |
25+ | €442.880 |
Product Information
Product Overview
TEQ 300-4815WIR is an isolated high-performance DC/DC converter module with ultra-wide 4:1 input voltage ranges which comes in a rugged, sealed metal case. This converter is suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Further features include output voltage trimming, remote on/off and under voltage lockout. The ultra-wide input voltage range makes these converters also an interesting solution for battery-operated systems. Safety approvals include EN 60950-1, EN 62368-1, EN 50155, UL 508.
- High power block with excellent thermal convection
- Operating temperature range from -40°C to +80°C
- Increased shock and vibration resistance, ultra wide 4:1 input voltage range
- EN 50155 approval for railway applications, constant current o/p for battery load applications
- Input filter meets EN 55022, class A, under voltage lock-out circuit
- 3-year product warranty
- 24V DC output voltage, 12500mA output current
- 300W power rating, 18 to 75V DC input voltage, 92% efficiency
- Metal case housing, chassis mount, spring clamps connection
- 152.4mm length, 101.9mm width, 38.6mm depth
Technical Specifications
Railway
4:1
1 Output
12.5A
-
3kV
Chassis
152.4mm
101.6mm
75V
No SVHC (16-Jul-2019)
Module
300W
24V
-
-
48V
Fixed
38.6mm
18V
TEQ 300WIR Series
Alternatives for TEQ 300-4815WIR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate