10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €23.290 |
10+ | €20.490 |
25+ | €20.050 |
50+ | €19.720 |
100+ | €19.400 |
Product Information
Product Overview
The TES 2N-1211 is a high performance 2W DC/DC Converter Module featuring wide 2:1 input voltage ranges, 9 to 18VDC input voltage range and 5VDC output voltage. A high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A. Typical applications for these converters are battery operated equipment and many applications where isolated, tightly regulated voltages are required.
- Short-circuit protection
- Bears washing process
- 77% Typical efficiency
- 12VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
400mA
-
1.5kV
Fixed
13.7mm
24mm
18V
No SVHC (14-Jun-2023)
-
2W
5V
-
Regulated
12V
Surface Mount Device
8mm
9V
TES 2N Series
Alternatives for TES 2N-1211
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate