20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €46.340 |
10+ | €42.480 |
25+ | €41.780 |
50+ | €41.110 |
100+ | €40.460 |
Product Information
Product Overview
The THD 10-2411 is a 1-output board-mount isolated DC to DC Converter with wide 2:1 input voltage range. The THD-10 series 10W isolated high performance low profile DC/DC converter features built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. This converter is ideal for applications which require isolated, tightly regulated voltages and space on the PCB is critical.
- Very high power density
- Very high efficiency up to 87%
- 1500V I/O isolation
- Low ripple and noise
- Continuous short-circuit protection
- -40 to +71°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
2A
-
1.5kV
Fixed
Through Hole
31.8mm
36V
DIP
10W
5.1V
-
-
24V
20.3mm
10.2mm
18V
THD 10 Series
Technical Docs (3)
Alternatives for THD 10-2411
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate