110 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €41.770 |
10+ | €37.700 |
25+ | €36.890 |
50+ | €36.290 |
100+ | €35.700 |
Product Information
Product Overview
The THD 12-2412WI is a 1-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The THD-12WI series 12W isolated high performance DC/DC converter features industry-standard footprint, overload and overvoltage protection as well as remote on/off. Built-in filters for both input and output minimize the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime. This converter is ideal for applications which require isolated, tightly regulated voltages and space on the PCB is critical.
- Highest power density
- Very high efficiency up to 85%
- 1500V I/O isolation
- Input filter meets EN 55022A without external components
- Under-voltage lockout circuit
- Shielded metal case with insulated baseplate
- Continuous short-circuit protection
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
ITE
4:1
1 Output
1A
-
1.5kV
Fixed
20.32mm
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
12W
12V
-
-
24V
Through Hole
10.2mm
9V
THD 12WI Series
Alternatives for THD 12-2412WI
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate