Quantity | Price (ex VAT) |
---|---|
10+ | €76.970 |
Product Information
Product Overview
The THN 30-2422WI is a 2-output 30W board-mount isolated high performance DC/DC Converter with highest power density. It offers 9 to 36VDC input voltage range and ±12VDC output voltage. The device has an ultra wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this device very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote ON/OFF control this converter is ideal solution for battery-operated systems. This device is suitable for use in many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- No minimum load required
- Overtemperature protection
- Output voltage adjustable
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
ITE
4:1
2 Output
1.25A
1.25A
1.6kV
Fixed, Adjustable
25.4mm
25.4mm
36V
No SVHC (14-Jun-2023)
DIP
30W
12V
-12V
-
24V
Through Hole
9.9mm
9V
THN 30WI Series
Technical Docs (3)
Alternatives for THN 30-2422WI
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate