Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.560 |
10+ | €76.520 |
25+ | €74.880 |
50+ | €73.660 |
100+ | €72.450 |
Product Information
Product Overview
THN 30WI series is the latest generation of high performance DC/DC converter modules with highest power density. The product achieves 30W output power while it comes in a metal case with dimensions of only 1.0" x 1.0" x 0.4". All models have an ultra-wide 4:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across full load range makes this product very reliable and applicable in temperature ranges of up to 85°C. With a low input current at minimal load and remote on/off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical. It complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1 and UL 62368-1 safety standards.
- Highest power density 30W converter, ultra compact size
- Shielded metal case with isolated baseplate
- Over temperature protection, continuous automatic recovery short circuit protection
- Operating temperature range from -40°C to +80°C and up to 85°C with heat sink
- Ultra low no load input current
- Adjustable output voltage
- I/O isolation voltage of 1600VDC
- 3-year product warranty, copper housing, non-conductive FR4 (UL94 V-0 rated) base material
- Pollution degree PD 2, overvoltage category OVC I
- Switching frequency of 330KHz typical (PWM) (±10%)
Technical Specifications
ITE
4:1
2 Output
625mA
625mA
1.6kV
Fixed
9.9mm
9V
THN 30WI Series
DIP
30W
24V
-24V
Regulated
24V
25.4mm
25.4mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate