4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €36.940 |
5+ | €35.850 |
10+ | €34.760 |
50+ | €32.600 |
100+ | €31.500 |
Product Information
Product Overview
The TIW 06-106 is a small size AC/DC Power Supply which has been designed particularly for applications in home and office installations. The compact module case fit in the standardized in-wall flush boxes or also can be mounted on walls. For connection there are models available with flying wires. The TIW series power supply complies fully with the safety and EMC standard requested for commercial and residential class ll installations. Typical applications are powering of electric device used in home automation and in security systems like i.e. DC-motor, controllers and indicators.
- High efficiency switching power supplies
- Easy installation into standard flush boxes
- Fully encapsulated plastic housing
- Short-circuit and overload protection
- Ready to meet ErP directive
- Protection class ll
- 80% Efficiency
- <lt/>300mW No load power consumption
- ±3% Maximum voltage set accuracy
- <lt/>200mVp-p Ripple and noise (20MHz bandwidth)
- IP67 Casing protection (dust and waterproof)
Applications
Power Management, Industrial
Technical Specifications
ITE & Household
6W
1A
-
-
-
264V
Fixed
No SVHC (14-Jun-2023)
1Outputs
6VDC
-
-
-
93V
93V AC to 264V AC
TIW 06 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate