8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €64.220 |
10+ | €60.830 |
25+ | €59.530 |
50+ | €58.560 |
100+ | €57.600 |
Product Information
Product Overview
The TIW 24-112 is a 12V/24W DC Power Supply with fully encapsulated plastic housing, which has been designed particularly for applications in home and office installations. The compact modules cases fit in the standardized in-wall flush boxes. The TIW-series is a new range of small size, connection there are models available with flying wires. The power supplies comply fully with the safety and EMC standards requested for commercial and residential class-II installations. Typical applications are powering of electric devices used in home automation and in security systems like i.e. DC-motors, controllers, indicators, etc.
- Universal input
- High efficiency
- Easy installation into standard flush box
- Dust-proof and waterproof to IP67
- Protection class-II
- -25 to 50°C Operating temperature range
Applications
Building Automation, Security, Motor Drive & Control, Automation & Process Control, Commercial
Technical Specifications
ITE & Household
24W
2A
-
-
-
264V
Fixed
No SVHC (14-Jun-2023)
1Outputs
12VDC
-
-
-
93V
93V AC to 264V AC
TIW 24 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate