Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.300 |
10+ | €39.120 |
25+ | €38.280 |
50+ | €37.660 |
100+ | €37.050 |
Product Information
Product Overview
TMDC 06-2411 is a TMDC 06 Series 6W DC/DC converter. Equipped with integrated filters which limit conducted and radiated emissions (EN 55032 class A) but also increase the modules EMC immunity (EN 55035), this series is suitable for many harsh industrial applications which require increased EMC and isolation (3000 VDC I/O-isolation) capabilities. The modules come in fully encapsulated 2.09" x 1.34" x 1.04" plastic package and feature a temperature range from –40° to 80°C without derating. Latest IT safety certifications (UL 62368-1) and DC-OK and remote on/off functions complete the package to provide an ideal solution for many harsh industrial applications.
- Fully encapsulated chassis mount module
- Input voltage of 9 to 36 VDC (24 VDC nominal), output voltage is 5.1VDC
- Output currents is 1200mA
- Efficiency is 81%
- Protection against overload, undervoltage and short circuit
- IEC/EN/UL 62368-1 safety approvals
- 3-years product warranty
Technical Specifications
ITE
4:1
1 Output
1.2A
-
3kV
Fixed
26.5mm
9V
TMDC 06 Series
Module
6W
5.1V
-
Regulated
24V
34mm
53mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate