Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €80.490 |
5+ | €79.080 |
10+ | €77.660 |
50+ | €66.630 |
Product Information
Product Overview
The TMDC 60-2411 from Tracopower is a 60W high performance single output DC to DC converter module in fully encapsulated low profile plastic case. This converter comes in chassis mount with screw terminal or PCB versions. It has 4:1 input voltage range and a tight output voltage regulation with hiccup mode, automatic recovery short circuit protection. This converter does not need a minimum load and offer a high efficiency at low load conditions. Remote on/off and protection against overload and short circuit are standard features of this converter. The TMDC 60-2411 has EN 55024, EN 61000-4-2, air ±8KV, contact ±4KV (criteria A) ESD protection.
- Input voltage range from 9VDC to 36VDC
- Output voltage of 5.1VDC and maximum output current of 1200mA
- Efficiency of 90%
- Maximum surge voltage of 50V
- Power good LED indicator & input polarity protection
- I/O isolation voltage of 2500VDC (60sec)
- Greater than 1000Mohm I/O isolation resistance, maximum I/O isolation capacitance of 3000pF
- Operating temperature range from -40°C to 85°C
- Optional DIN rail mount adapter
- UL/cUL 60950-1, IEC 60950-1:2005 and CSA C22.2 number 60950-1-07 approved
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
1 Output
12A
-
2.5kV
DIN Rail
67.8mm
112mm
36V
No SVHC (14-Jun-2023)
Module
60W
5.1V
-
Regulated
24V
Fixed
38mm
9V
TMDC 60 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate