4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €159.330 |
10+ | €144.980 |
25+ | €141.010 |
50+ | €138.080 |
Product Information
Product Overview
TML 100-124C is a 100W TML 100C series AC/DC power supply in a fully encapsulated plastic case. Active power factor correction and high efficiency across the full load range qualify this module for installation in energy-related products. This features screw terminals for easy installation. This is accompanied by an international safety approval package for worldwide markets. It includes overvoltage, short circuit protection. Approved by IEC/EN 60950-1, UL 60950-1, IEC/EN 62368-1, UL 62368-1.
- Nominal input voltage range from 100 to 240VAC (universal input), output voltage is 24VDC
- Maximum output current is 4200mA, efficiency is 92%
- Very compact power modules with screw terminal connection
- Active PFC, power factor <gt/>0.95 (230VAC), <gt/>0.99 (115VAC)
- High efficiency, remote on/off input
- Adjustable output voltage ±5%, LED output indicator
- Low leakage current, EMI meets EN 55032, class B, protection class I and class ll prepared
- Switching frequency range from 100 to 133KHz (pulse width modulation PWM)
- Plastic resin + fiberglass (UL 94V-0 rated) casing material
- Operating temperature range from -25 to +70°C, length is 140mm, width is 62mm, depth is 36.6mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
100W
4.2A
-
-
-
240V
Fixed
No SVHC (14-Jun-2023)
1Outputs
24VDC
-
-
-
100V
100V AC to 240V AC
TML 100C Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate