Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 07124
Order Code1672134
Product RangeTMP Series
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.510 |
| 5+ | €22.070 |
| 10+ | €21.630 |
Price for:Each
Minimum: 1
Multiple: 1
€22.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 07124
Order Code1672134
Product RangeTMP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max7W
Output Voltage - Output 124VDC
Output Current - Output 1290mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height19.3mm
Depth50.8mm
Product RangeTMP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMP series AC/DC Power Module is a new range of fully encapsulated power supply in an ultracompact casing. It feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. It is suitable for many space critical applications in industrial electronic equipment and for polluted and dusty environment.
- Ultracompact and low profile plastic casing
- Fully encapsulated (pollution/dust)
- Protection class ll
- Over-temperature protection
- Short-circuit and overload protection
Applications
Industrial, Commercial, Clock & Timing
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7W
Output Current - Output 1
290mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
19.3mm
Product Range
TMP Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
25.4mm
Depth
50.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMP 07124
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039