Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.390 |
10+ | €16.670 |
25+ | €16.220 |
50+ | €15.880 |
100+ | €15.550 |
Product Information
Product Overview
The TMPS-05 series from Tracopower are 5W ultra compact AC/DC power modules in lightweight, fully encapsulated plastic casing for PCB mount. Beside the safety approvals (IEC/EN 60950-1, UL 60950-1 EN 60335-1) for industrial and IT solutions they are also certified to EN 60335-1 for household appliance. With internal filter they comply to EMC emission EN 55011/22 Class B and to EMC immunity EN 55014-2 and EN 55024. These 5W modules are the ideal solution for low power application or offset circuits when space is critical. A further domain is to drive a unit in standby mode when energy efficiency according ErP directive is required. A peak current of 130% facilitates the activation of main circuits.
- Input voltage: 85 to 264VAC and 120 to 370VDC
- Output voltage: 3.3VDC/5VDC/9VDC/12VDC/15VDC/24VDC/48VDC
- Maximum output current: 104mA/208mA/333mA/416mA/555mA/1000mA/1515mA
- 4242VDC I/O isolation voltage (60sec), up to 85% efficiency, 47Hz to 63Hz input frequency
- Isolation resistance (500VDC) is <gt/>100Mohm, 60mVp-p max ripple and noise (20MHz, 3.3 and 5VDC models)
- Switching frequency (pulse width modulation PWM) is 65KHz typical
- No load input power <lt/>300mW to comply with ErP directive
- Protection class ll prepared
- Operating temperature range -25°C to 70°C
- PCB power module in 1" x 1" package, 19.7g weight, 3-year product warranty
Technical Specifications
ITE & Household
5W
1A
-
-
Fixed
264V
16.3mm
TMPS 05 Series
1 Output
5VDC
-
-
85V
85V to 264V
25.4mm
25.4mm
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TMPS 05-105
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate