Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.020 |
5+ | €21.190 |
10+ | €20.350 |
50+ | €19.080 |
100+ | €17.480 |
Product Information
Product Overview
TMR 3 series is a family of isolated 3W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0cm² (0.3square inch) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote on/off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
- High efficiency
- 1600VDC I/O isolation (functional insulation)
- 3-year product warranty
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Natural convection (20 LFM) cooling
- Switching frequency of 100KHz minimum (RCC)
- Non-conductive plastic (UL 94 V-0 rated) housing
- PCB mount, THD (through-hole device) connection type
Technical Specifications
ITE
2:1
2 Output
100mA
100mA
1.6kV
Fixed
Through Hole
21.8mm
36V
No SVHC (14-Jun-2023)
SIP
3W
15V
-15V
Regulated
24V
9.2mm
11.1mm
18V
TMR 3 Series
Technical Docs (3)
Alternatives for TMR 3-2423
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate