Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 6-2422
Order Code2280203
Product RangeTMR 6 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.010 |
10+ | €21.800 |
25+ | €21.330 |
50+ | €20.980 |
100+ | €20.640 |
Price for:Each
Minimum: 1
Multiple: 1
€23.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 6-2422
Order Code2280203
Product RangeTMR 6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-12V
Output Current - Output 2250mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.1mm
Height11.2mm
Depth21.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTMR 6 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMR 6 series single/dual-output 6W isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. An excellent efficiency allows -40 to 65°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The very compact dimensions of this converter make it an ideal solution for many space critical applications.
- Smallest footprint
- I/O isolation 1500VDC
- High efficiency up to 86%
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
250mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Width
9.1mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
11.2mm
Input Voltage DC Min
18V
Product Range
TMR 6 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005