Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.010 |
10+ | €35.060 |
25+ | €34.310 |
50+ | €33.750 |
100+ | €33.200 |
Product Information
Product Overview
TMR 9 series is a new family of isolated 9W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 metal package with a small footprint occupying only 2.0cm² (0.3 square inch) of board space. Further features include remote on/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics. Certified by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1 UL 62368-1.
- Input voltage range from 18 to 36VDC, output voltage is +15VDC (Vnom), efficiency of 87%
- Highest power density in SIP-8 metal package (optional plastic package)
- I/O isolation is 1600VDC
- Operating temperature range from -40°C to +85°C
- Indefinite short-circuit protection
- Metal case housing type
- Weight is 5.9g (for standard version)
Technical Specifications
ITE
2:1
2 Output
300mA
300mA
1.6kV
Fixed
Through Hole
21.8mm
36V
No SVHC (14-Jun-2023)
SIP
9W
15V
-15V
Regulated
24V
9.6mm
11.2mm
18V
TMR 9 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate