Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOP 100-105
Order Code1441235
Product RangeTOP 100 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.510 |
5+ | €85.700 |
10+ | €81.880 |
50+ | €76.510 |
Price for:Each
Minimum: 1
Multiple: 1
€89.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOP 100-105
Order Code1441235
Product RangeTOP 100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeTOP 100 Series
Product Overview
The TOP 100-105 is a 1-output 100W open-frame AC/DC Power Supply features the highest power rating in the industry standard 2x4-inch footprint. The power supply features convection cooling over an industrial operating temperature range of –25 to +50°C. This performance could be realized by a state of the art design providing an extremely high efficiency of <gt/>90% which eliminates the need for a dedicated power supply cooling fan.
- Low leakage current
- 47 to 63Hz Input frequency
- 3.6W Zero load power consumption
- 100kHz Typical switching frequency
- 3000VAC Isolation voltage
- 15ms Typical hold up time at 230VAC
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
20A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TOP 100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16919