Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €78.400 |
5+ | €75.640 |
10+ | €72.880 |
50+ | €68.170 |
Product Information
Product Overview
The TOP 100-112 is a 1-output 100W AC/DC Open Frame Power Supply with adjustable and fixed output. The new TOP-100 series AC/DC power supply features the highest power rating in the industry standard footprint. It can supply power with convection cooling over an industrial operating temperature range. This performance could be realized by a state of the art design providing an extremely high efficiency of <gt/>90% which eliminates the need for a dedicated power supply cooling fan. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many applications. It offers with internal potentiometer output voltage adjustment and foldback short-circuit protection.
- Low leakage current
- Full load operation up to 50°C with convection cooling
- 90% Typical highest efficiency
- -25 to 70°C Operating temperature range
Applications
Power Management, Consumer Electronics, Commercial
Technical Specifications
ITE
100W
100W
Fixed
8.3A
-
90V
-
-
No SVHC (14-Jun-2023)
1 Output
-
90V AC to 264V AC
12VDC
-
-
264V
-
TOP 100 Series
Technical Docs (3)
Alternatives for TOP 100-112
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate