70 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €83.750 |
5+ | €79.160 |
10+ | €74.560 |
50+ | €69.970 |
Product Information
Product Overview
The TOP 100-124 is a 24V/100W AC/DC Power Supply feature the highest power rating in the industry standard 2 x 4-inch footprint. It can supply up to 100W output power with convection cooling over an industrial operating temperature range of -25 to 50°C. This performance could be realized by a state of the art design providing an extremely high efficiency of <gt/>90% which eliminates the need for a dedicated power supply cooling fan. TOP-100-series, high reliability is provided by use of industrial quality grade components and an excellent thermal management.
- Low leakage current
- Safety class-l and class-II operation
- -25 to 70°C Operating temperature range
Applications
Commercial, Industrial, Consumer Electronics
Technical Specifications
ITE
100W
100W
Fixed
4.2A
-
90V
-
-
No SVHC (14-Jun-2023)
1 Output
-
90V AC to 264V AC
24VDC
-
-
264V
-
TOP 100 Series
Technical Docs (3)
Alternatives for TOP 100-124
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate