Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.130 |
10+ | €79.400 |
25+ | €77.220 |
50+ | €75.620 |
100+ | €74.050 |
Product Information
Product Overview
TOP 100 series AC/DC power supplies feature the highest power rating in the industry standard 50.8mm x 101.6mm footprint. This can supply up to 100W output power and performance could be realized by a state-of-the-art design providing extremely high efficiency, eliminating the need for a dedicated power supply cooling fan. Compliance with global safety and EMC standards qualify these power supplies for worldwide markets. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by the use of industrial quality grade components and excellent thermal management. This product offers exciting power supply solutions for many spaces and cost-critical applications in commercial and industrial electronic equipment. Approved by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, EMI filter meets EN 55032, level B, compliance with EN 61000-3-2.
- Full load operation up to +50°C with convection cooling
- Low leakage current
- Safety class l and class ll operation
- 3-year product warranty
- Input voltage range from 90 to 132VAC(operational range) / 187 to 264VAC (auto range)
- Output voltage is 48VDC(Vnom), output current is 2100mA, efficiency is 91%
- Short circuit /overload/overvoltage protection
- Natural convection cooling system, switching frequency 100KHz typ (PWM)
- Open frame housing type, chassis mount
- Operating temperature range from –25°C to +70°C
Technical Specifications
ITE
100W
100W
Adjustable, Fixed
2.1A
-
-
264V
-
No SVHC (14-Jun-2023)
1 Output
-
90V AC to 264V AC
48VDC
-
90V
-
-
TOP 100 Series
Technical Docs (3)
Alternatives for TOP 100-148
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate