Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTPC 055-112
Order Code2322147
Product RangeTPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.150 |
5+ | €66.680 |
10+ | €64.210 |
50+ | €61.240 |
Price for:Each
Minimum: 1
Multiple: 1
€69.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPC 055-112
Order Code2322147
Product RangeTPC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max42W
Output Voltage - Output 112VDC
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTPC Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TPC 055-112 is a lightweight DIN-rail Power Supply for office and residential environments. It consumes sparse standby power and operates with high efficiency to comply with the requirements of the European eco-design directive. This power supply provides a very reliable true redundant DC supply.
- High efficiency across full load range
- Compact plastic case
- Adjustable output voltage
- Power good signal
- Low ripple and noise
- Overload and short-circuit protection
- <lt/>0.3W No load power consumption
- 12 to 15VDC Adjustable voltage range
- 100mVp-p Maximum ripple and noise (20MHz bandwidth)
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
42W
Output Current - Output 1
3.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
TPC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26