Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.960 |
| 5+ | €60.270 |
| 10+ | €59.580 |
| 50+ | €58.680 |
Product Information
Product Overview
The TPP 65 Series of 65 Watt AC/DC power supplies feature a reinforced double I/O isolation system according tolatest medical safety standards (60601-1 3rd edition, 2 x MOPP). The earth leakage current is below 75µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows ahigh power density for the standard 2.44” x 3” packaging format. The full load operating temperature range is -40°C to 60°C while it goes up to 85°C with 50% load derating (for single output models). The EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.
- Low leakage current (<lt/>75μA) within the limits for BF applications
- Low EMC emission according IEC 60601-1-2 4rd edition
- Risk management process to ISO 14971 incl. risk management file
- Acceptability of electronic assemblies according IPC-A-610 Level 3
- Design and manufacturing according ISO 13485 management system
- 5 year product warrant
Technical Specifications
Medical
65W
5.42A
-
-
-
264V
Adjustable, Fixed
No SVHC (16-Jul-2019)
1Outputs
12VDC
-
-
-
85V
85V AC to 264V AC
TPP 65 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate