Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.910 |
| 5+ | €89.960 |
| 10+ | €89.010 |
| 50+ | €85.180 |
Product Information
Product Overview
TPP65-251 is a TPP65 Series 65W AC/DC medical power supply feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). The leakage current is below 75µA what makes the units suitable for BF (body floating) applications. The excellent efficiency allows a high power density for the standard 2.38” x 3.53” packaging format. The full load operating temperature range is –40°C to +60°C while it goes up to 85°C with 50% load derating. The EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.
- Enclosed power supply with screw terminal connection
- Output voltage of 24VDC, 5VDC, maximum current of 2710mA, 8000mA
- Efficiency is 89%
- Low leakage current of <lt/>75µA rated for BF applications
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 ed. 4
- Protection class l and ll, operating up to 5000m altitude
- Ready to meet ErP directive, <lt/>0.15 W no load power consumption
- 5-year product warranty
Technical Specifications
Medical
65W
2.71A
8A
-
85V
264V
Fixed
No SVHC (16-Jul-2019)
2Outputs
24VDC
5VDC
-
-
-
85V to 264V
TPP 65 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate