Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.530 |
10+ | €13.770 |
25+ | €13.470 |
50+ | €13.250 |
100+ | €13.040 |
Product Information
Product Overview
The TSN 1-24150 is a 1-output through hole-mount DC/DC Converter Module up to 96% high efficiency allows full load operation up to +70°C (+85°C with de-rating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2mA and no requirement of external capacitors. This is suitable for negative output circuits. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Wide input range
- Low standby current
- Small size and low profile
- Fixed switching frequency
- Excellent line/load regulation
- Non-isolated converter for negative output
- Pin compatible with LM79xx linear regulators
- Protection against overload, short circuit and over-temperature
- 96% Typical efficiency
Applications
Power Management, Sensing & Instrumentation
Technical Specifications
Fixed
1 Output
-15V
TSN 1 Series
-32V
ITE
15W
1A
Through Hole
-18V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate