Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2450
Order Code2414151
Product RangeTSN 1 Series
Technical Datasheet
44 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.810 |
10+ | €13.080 |
25+ | €12.800 |
50+ | €12.590 |
100+ | €12.390 |
Price for:Each
Minimum: 1
Multiple: 1
€13.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSN 1-2450
Order Code2414151
Product RangeTSN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom-5V
Output Current Max1A
Product RangeTSN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-32V
Input Voltage DC Max-7V
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
-5V
Product Range
TSN 1 Series
Input Voltage DC Min
-32V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Output Type
Fixed
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
-7V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003