Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSP 090-148
Order Code1284193
Product RangeTSP Series
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.580 |
| 5+ | €130.240 |
| 10+ | €121.890 |
Price for:Each
Minimum: 1
Multiple: 1
€138.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP 090-148
Order Code1284193
Product RangeTSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 148VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max263VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeTSP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSP 090-148 is a comprises high-performance DIN-rail mount Power Supply designed for reliable operation under difficult factory floor conditions. High immunity against electrical disturbances and rugged metal casing make this module the best choice to power sensitive loads in industrial process systems, machine tools or other demanding industrial applications. They provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make the connection easy.
- Rugged metal case for harsh industrial environments
- Shock and vibration-proof
- Power OK signal and remote ON/OFF function
- Rugged metal case for harsh industrial environments
- Adjustable output voltage
- Protection against short-circuit, overvoltage and over-temperature
- 87% Typical efficiency
- 0.02%/K Temperature coefficient
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage AC Max
263VAC
Product Range
TSP Series
Alternatives for TSP 090-148
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5