Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2433
Order Code2451539
Product RangeTSR 0.5 Series
Technical Datasheet
1.304 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
10+ | €6.180 |
25+ | €6.050 |
50+ | €5.950 |
100+ | €5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 0.5-2433
Order Code2451539
Product RangeTSR 0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.75W
Output Voltage Nom3.3V
Output Current Max500mA
Product RangeTSR 0.5 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max32V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSR 0.5 series from Tracopower are non isolated step down switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators. Excellent output voltage accuracy and low standby current are the main features that distinguish switching regulators from linear regulators.
- Very high efficiency up to 97%
- Excellent line and load regulation
- Low standby current
- Operating temperature range -40°C to 90°C
- Short circuit and overtemperature protection
- Output voltage range from 1.5VDC to 15VDC
- Maximum output current is 0.5A
- Switching frequency is 330KHz
- UL94-V0 rated non conductive plastic case
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.75W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
TSR 0.5 Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TSR 0.5-2433
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002